+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S29GL01GS11DHIV13

IC: FLASH memory; 1GbFLASH; CFI,parallel; 110ns; BGA64; parallel


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S29GL01GS11DHIV13
TME Symbol:
S29GL01GS11DHIV13

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
1Gb FLASH
Operating voltage
2.7...3.6V
Access time
110ns
Case
BGA64
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Output voltage
1.65...3.6V DC
Interface
  • CFI
  • parallel
Gross weight0.5 g
Certificates
*
S29GL01GS11DHIV13
0 in TME stock
Net price for quantities from 2200 pcs - 13.78 USDGross price for quantities from 2200 pcs - 13.78 USD
No. of pieces (Multiplicity: 2 200)
Minimum order quantity: 2 200.
Multiplicity: 2 200.