+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S29GL128S90TFA023

IC: FLASH memory; 128MbFLASH; CFI,parallel; 90ns; TSOP56; parallel

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S29GL128S90TFA023
TME Symbol:
S29GL128S90TFA023

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
128Mb FLASH
Operating voltage
2.7...3.6V
Access time
90ns
Case
TSOP56
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Application
automotive
Interface
  • CFI
  • parallel
Gross weight0.5 g
Certificates
*
S29GL128S90TFA023
0 in TME stock
Net price for quantities from 1000 pcs - 5.85 USDGross price for quantities from 1000 pcs - 5.85 USD
No. of pieces (Multiplicity: 1 000)