+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S29GL512S10DHA010

IC: FLASH memory; 512MbFLASH; CFI,parallel; 100ns; BGA64; parallel

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S29GL512S10DHA010
TME Symbol:
S29GL512S10DHA010

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
512Mb FLASH
Operating voltage
2.7...3.6V
Access time
100ns
Case
BGA64
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
in-tray
Output voltage
2.7...3.6V DC
Application
automotive
Interface
  • CFI
  • parallel
Gross weight0.5 g
Certificates
*
S29GL512S10DHA010
0 in TME stock
Net price for quantities from 2600 pcs - 11.69 USDGross price for quantities from 2600 pcs - 11.69 USD
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.