+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2EB-L2-24V

Relay: electromagnetic; Ucoil: 24VDC; DPST-NO + DPST-NC; S; 2.85kΩ


Manufacturer: PANASONIC

Manufacturer part number:
S2EB-L2-24V
TME Symbol:
S2EB-L2-24V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPST-NO + DPST-NC
Contact current max.
4A
Manufacturer series
S
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
2.85kΩ
Body dimensions
28x12x10mm
Coil power consumption
202mW
Coil current
8.4mA
Operating temperature
-55...65°C
Gross weight7.675 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
S2EB-L2-24V
0 in TME stock
Net price for quantities from 1 pcs - 35.79 USDGross price for quantities from 1 pcs - 35.79 USD
Net price for quantities from 50 pcs - 28.25 USDGross price for quantities from 50 pcs - 28.25 USD
Net price for quantities from 100 pcs - 27.26 USDGross price for quantities from 100 pcs - 27.26 USD
Net price for quantities from 250 pcs - 26.12 USDGross price for quantities from 250 pcs - 26.12 USD
Net price for quantities from 500 pcs - 25.22 USDGross price for quantities from 500 pcs - 25.22 USD
Net price for quantities from 750 pcs - 24.62 USDGross price for quantities from 750 pcs - 24.62 USD
Net price for quantities from 1000 pcs - 24.19 USDGross price for quantities from 1000 pcs - 24.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs