+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2F

Switch: toggle; Pos: 2; SPDT; ON-ON; 20A/125VAC; 20A/30VDC; -10÷70°C

Manufacturer: NKK SWITCHES

Manufacturer part number:
S2F
TME Symbol:
S2F

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20A / 125V AC
DC contacts rating @R
20A / 30V DC
Leads
connectors
Operating temperature
-10...70°C
Mounting
on panel
Gross weight27.175 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
*
S2F
30 in TME stock
Net price for quantities from 1 pcs - 8.71 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 50 pcs - 7.81 USDGross price for quantities from 50 pcs - 7.81 USD
Net price for quantities from 100 pcs - 7.54 USDGross price for quantities from 100 pcs - 7.54 USD
Net price for quantities from 250 pcs - 7.23 USDGross price for quantities from 250 pcs - 7.23 USD
Net price for quantities from 500 pcs - 6.97 USDGross price for quantities from 500 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs