+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2K

Diode: rectifying; SMD; 800V; 2A; DO214AA,SMB; Ufmax: 1.1V; Ifsm: 50A

Manufacturer: CDIL

Manufacturer part number:
S2K
TME Symbol:
S2K-CDI

Specification

Manufacturer
CDIL
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
2A
Semiconductor structure
single diode
Case
DO214AA, SMB
Max. forward voltage
1.1V
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes CDIL,
*
S2K
5970 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs