+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2NBC100-7062

Bridge rectifier: single-phase; Urmax: 1kV; If: 2A; Ifsm: 60A; 1NA


Manufacturer: SHINDENGEN

Manufacturer part number:
S2NBC100-7062
TME Symbol:
S2NBC100-7062

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
2A
Max. forward impulse current
60A
Case
1NA
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.05V
Gross weight0.29 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. SHINDENGEN,
*
S2NBC100-7062
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.