+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2V60-5000

Diode: rectifying; THT; 600V; 1.7A; Ifsm: 60A; AX10 (Ø4.4x7mm)

Manufacturer: SHINDENGEN

Manufacturer part number:
S2V60-5000
TME Symbol:
S2V60-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
1.7A
Semiconductor structure
single diode
Max. forward impulse current
60A
Case
AX10 (Ø4.4x7mm)
Max. forward voltage
1.05V
Leakage current
10µA
Gross weight0.64 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S2V60-5000
390 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs