+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2V80-5000

Diode: rectifying; THT; 800V; 1.7A; Ifsm: 60A; AX10 (Ø4.4x7mm)

Manufacturer: SHINDENGEN

Manufacturer part number:
S2V80-5000
TME Symbol:
S2V80-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
1.7A
Semiconductor structure
single diode
Max. forward impulse current
60A
Case
AX10 (Ø4.4x7mm)
Max. forward voltage
1.05V
Leakage current
10µA
Gross weight0.64 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S2V80-5000
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
Net price for quantities from 8000 pcs - 0.08 USDGross price for quantities from 8000 pcs - 0.08 USD
Net price for quantities from 16000 pcs - 0.08 USDGross price for quantities from 16000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs