+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3035BNR-BK

RFID pendant; NTAG2; laser printed code in 8H10D format; black

Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S3035BNR-BK
TME Symbol:
S3035BNR-BK

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID pendant
Standard
NTAG2
Communications modules features
laser printed code in 8H10D format
Enclosure material
metal, plastic
Body colour
black
Frequency
13.56MHz
ISO standard
ISO 14443A
Memory
4B ROM 1kb FLASH
Gross weight14.53 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S3035BNR-BK
231 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs