+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S30V80V-5000

Diode: rectifying; THT; 800V; 30A; Ifsm: 450A; MTO3PV (TO247AD)


Manufacturer: SHINDENGEN

Manufacturer part number:
S30V80V-5000
TME Symbol:
S30V80V-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
30A
Semiconductor structure
single diode
Max. forward impulse current
0.45kA
Case
MTO3PV (TO247AD)
Max. forward voltage
1.1V
Leakage current
10µA
Application
automotive industry
Gross weight6.15 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S30V80V-5000
100 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 4.21 USDGross price for quantities from 5 pcs - 4.21 USD
Net price for quantities from 25 pcs - 3.72 USDGross price for quantities from 25 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
Net price for quantities from 500 pcs - 3.14 USDGross price for quantities from 500 pcs - 3.14 USD
Net price for quantities from 1000 pcs - 2.89 USDGross price for quantities from 1000 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs