+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S30VTA160U-5000

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 30A; Ifsm: 350A


Manufacturer: SHINDENGEN

Manufacturer part number:
S30VTA160U-5000
TME Symbol:
S30VTA160U-5000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
30A
Max. forward impulse current
350A
Electrical mounting
THT
Version
square
Max. forward voltage
1.05V
Case
SVTA
Kind of package
in-tray
Gross weight28.6 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
S30VTA160U-5000
75 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.34 USDGross price for quantities from 1 pcs - 17.34 USD
Net price for quantities from 3 pcs - 15.69 USDGross price for quantities from 3 pcs - 15.69 USD
Net price for quantities from 10 pcs - 13.94 USDGross price for quantities from 10 pcs - 13.94 USD
Net price for quantities from 50 pcs - 12.40 USDGross price for quantities from 50 pcs - 12.40 USD
Net price for quantities from 250 pcs - 11.20 USDGross price for quantities from 250 pcs - 11.20 USD
Packaging method by the manufacturer:
Tray = 50 pcs