+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S31F

Switch: toggle; Pos: 2; 3PST; ON-OFF; 9A/250VAC; 20A/30VDC; S


Manufacturer: NKK SWITCHES

Manufacturer part number:
S31F
TME Symbol:
S31F

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
3PST
Switching method
ON-OFF
AC contacts rating @R
9A / 250V AC
DC contacts rating @R
20A / 30V DC
Leads
connectors
Manufacturer series
S
Operating temperature
-10...70°C
Kind of toggle
round
Mounting hole dimensions
Ø12.5mm
Knob height
17.5mm
Max. contact resistance:
10mΩ
Body dimensions
33.8x30x34.3mm
Electrical life
25000 cycles
Actuator material
brass
Contact plating
copper plated, silver plated
Min. insulation resistance
1GΩ
Contact material
silver alloy
Mounting
on panel
Lever plating
chromium
Leads dimensions
6.35mm
Gross weight10 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
S31F
0 in TME stock
Net price for quantities from 1 pcs - 16.70 USDGross price for quantities from 1 pcs - 16.70 USD
Net price for quantities from 25 pcs - 15.49 USDGross price for quantities from 25 pcs - 15.49 USD
Net price for quantities from 50 pcs - 14.94 USDGross price for quantities from 50 pcs - 14.94 USD
Net price for quantities from 100 pcs - 14.41 USDGross price for quantities from 100 pcs - 14.41 USD
Net price for quantities from 250 pcs - 13.82 USDGross price for quantities from 250 pcs - 13.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.