+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S3AB-TP

Diode: rectifying; SMD; 50V; 3A; DO214AA,SMB; Ufmax: 1.1V; Ifsm: 200A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
S3AB-TP
TME Symbol:
S3AB-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
25pF
Case
DO214AA, SMB
Max. forward voltage
1.1V
Max. forward impulse current
200A
Leakage current
0.1mA
Kind of package
reel, tape
Gross weight0.131 g
Certificates
See other products in this category: SMD universal diodes MICRO COMMERCIAL COMPONENTS,
*
S3AB-TP
727 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs