+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3ABTR

Diode: rectifying; SMD; 50V; 3A; SMB; Ufmax: 1.2V; Ir: 5uA; reel,tape


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
S3ABTR
TME Symbol:
S3ABTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Capacitance
60pF
Case
SMB
Max. forward voltage
1.2V
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes SMC DIODE SOLUTIONS,
*
S3ABTR
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.