+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3ASMB

Diode: rectifying; SMD; 50V; 3A; 1.5us; SMB; Ufmax: 1.1V; Ifsm: 90A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
S3ASMB
TME Symbol:
S3ASMB-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
3A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Capacitance
50pF
Case
SMB
Max. forward voltage
1.1V
Max. load current
19A
Max. forward impulse current
90A
Leakage current
0.25mA
Kind of package
reel, tape
Gross weight0.243 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
S3ASMB
0 in TME stock
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.