+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 3A | |
Case | DO214 | |
Forward voltage at If | 1.15V |