+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3D016U

Torch: standard; Colour: black

Manufacturer: MAGLITE

Manufacturer part number:
S3D016U
TME Symbol:
S3D015

Specification

Manufacturer
MAGLITE
Type of torch
standard
Body colour
black
Body material
aluminium
Light source features
  • luminous flux adjustment
  • self-cleaning switching contacts
  • spare bulb in rear cap
  • switch button in housing recess
Power supply
  • battery LR20 D 1,5V x3
Gross weight477.8 g
See other products in this category: Torches MAGLITE,
*
S3D016U
2 in TME stock
Net price for quantities from 1 pcs - 59.36 USDGross price for quantities from 1 pcs - 59.36 USD
Net price for quantities from 3 pcs - 56.38 USDGross price for quantities from 3 pcs - 56.38 USD
Net price for quantities from 5 pcs - 54.21 USDGross price for quantities from 5 pcs - 54.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.