+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 3A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | glass passivated | |
Capacitance | 25pF | |
Case | DO214AA, SMB | |
Max. forward voltage | 1.1V | |
Max. forward impulse current | 200A | |
Leakage current | 0.1mA | |
Kind of package | reel, tape |