+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3EB-5V

Relay: electromagnetic; Ucoil: 5VDC; 3PST-NO + SPST-NC; 4A/250VAC

Manufacturer: PANASONIC

Manufacturer part number:
S3EB-5V
TME Symbol:
S3EB-5V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
3PST-NO + SPST-NC
Contact current max.
4A
AC contacts rating @R
4A / 250V AC
DC contacts rating @R
3A / 30V DC
Manufacturer series
S
Relay variant
miniature, monostable, power
Mounting
THT
Coil resistance
130Ω
Operate time
15ms
Body dimensions
28x12x10mm
Coil power consumption
192mW
Mechanical durability
100000000 cycles
Contact resistance
50Ω
Electrical life
100000 cycles
Terminal pitch
5.08mm
Coil current
38.5A
Leads
for PCB
Operating temperature
-55...65°C
Gross weight8 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
S3EB-5V
0 in TME stock
Net price for quantities from 500 pcs - 23.42 USDGross price for quantities from 500 pcs - 23.42 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.