+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3K60-5000

Diode: rectifying; THT; 600V; 3A; Ifsm: 120A; AX14 (Ø4.4x7mm); 100ns


Manufacturer: SHINDENGEN

Manufacturer part number:
S3K60-5000
TME Symbol:
S3K60-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
120A
Case
AX14 (Ø4.4x7mm)
Max. forward voltage
1.3V
Reverse recovery time
100ns
Gross weight1.1 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S3K60-5000
175 in TME stock
Net price for quantities from 3 pcs - 0.30 USDGross price for quantities from 3 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 600 pcs - 0.23 USDGross price for quantities from 600 pcs - 0.23 USD
Net price for quantities from 2400 pcs - 0.22 USDGross price for quantities from 2400 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.