+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3L60-5000

Diode: rectifying; THT; 600V; 2.2A; Ifsm: 60A; AX14 (Ø4.4x7mm); 50ns


Manufacturer: SHINDENGEN

Manufacturer part number:
S3L60-5000
TME Symbol:
S3L60-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
2.2A
Semiconductor structure
single diode
Max. forward impulse current
60A
Case
AX14 (Ø4.4x7mm)
Max. forward voltage
1.5V
Reverse recovery time
50ns
Gross weight1.1 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S3L60-5000
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 600 pcs - 0.38 USDGross price for quantities from 600 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.