+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3PDB180N16

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 180A; Ifsm: 1.8kA


Manufacturer: SIRECTIFIER

Manufacturer part number:
S3PDB180N16
TME Symbol:
S3PDB180N16-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
180A
Max. forward impulse current
1.8kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.2V
Leads
M6 screws
Case
PWS-E
Mechanical mounting
screw
Features of semiconductor devices
glass passivated
Gross weight293.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers SIRECTIFIER,
*
S3PDB180N16
10 in TME stock
Net price for quantities from 1 pcs - 34.40 USDGross price for quantities from 1 pcs - 34.40 USD
Net price for quantities from 3 pcs - 30.40 USDGross price for quantities from 3 pcs - 30.40 USD
Net price for quantities from 10 pcs - 27.31 USDGross price for quantities from 10 pcs - 27.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs