+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3PDB24N08P

Bridge rectifier: three-phase; Urmax: 800V; If: 24A; Ifsm: 200A; THT

NEW

Manufacturer: SIRECTIFIER

Manufacturer part number:
S3PDB24N08P
TME Symbol:
S3PDB24N08P-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
24A
Max. forward impulse current
200A
Electrical mounting
THT
Version
flat
Max. forward voltage
1.2V
Leads
flat pin
Gross weight6.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers SIRECTIFIER,
*
S3PDB24N08P
0 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 4.04 USDGross price for quantities from 5 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 30 pcs - 3.57 USDGross price for quantities from 30 pcs - 3.57 USD
Net price for quantities from 100 pcs - 3.22 USDGross price for quantities from 100 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.