+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3PDB3516AV

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 35A; Ifsm: 420A


Manufacturer: SIRECTIFIER

Manufacturer part number:
S3PDB3516AV
TME Symbol:
S3PDB3516AV-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
35A
Max. forward impulse current
420A
Electrical mounting
THT
Version
square
Max. forward voltage
1.8V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight16.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers SIRECTIFIER,
*
S3PDB3516AV
65 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 3 pcs - 2.74 USDGross price for quantities from 3 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs