+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3PDB36N06P

Bridge rectifier: three-phase; Urmax: 600V; If: 36A; Ifsm: 350A; THT

NEW

Manufacturer: SIRECTIFIER

Manufacturer part number:
S3PDB36N06P
TME Symbol:
S3PDB36N06P-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
three-phase
Max. off-state voltage
0.6kV
Load current
36A
Max. forward impulse current
350A
Electrical mounting
THT
Version
flat
Max. forward voltage
1.1V
Leads
flat pin
Gross weight6.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers SIRECTIFIER,
*
S3PDB36N06P
0 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 5 pcs - 4.45 USDGross price for quantities from 5 pcs - 4.45 USD
Net price for quantities from 10 pcs - 4.12 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 30 pcs - 3.92 USDGross price for quantities from 30 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.53 USDGross price for quantities from 100 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)