+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3PDB80N18

Bridge rectifier: three-phase; Urmax: 1.8kV; If: 80A; Ifsm: 750A


Manufacturer: SIRECTIFIER

Manufacturer part number:
S3PDB80N18
TME Symbol:
S3PDB80N18-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
three-phase
Max. off-state voltage
1.8kV
Load current
80A
Max. forward impulse current
750A
Electrical mounting
screw
Version
module
Max. forward voltage
1.2V
Leads
M5 screws
Case
PWS-D
Mechanical mounting
screw
Features of semiconductor devices
glass passivated
Gross weight174.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers SIRECTIFIER,
*
S3PDB80N18
0 in TME stock
Net price for quantities from 1 pcs - 18.91 USDGross price for quantities from 1 pcs - 18.91 USD
Net price for quantities from 3 pcs - 17.00 USDGross price for quantities from 3 pcs - 17.00 USD
Net price for quantities from 10 pcs - 15.00 USDGross price for quantities from 10 pcs - 15.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs