+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S3V60-5000

Diode: rectifying; THT; 600V; 3.5A; Ifsm: 120A; AX14 (Ø4.4x7mm)


Manufacturer: SHINDENGEN

Manufacturer part number:
S3V60-5000
TME Symbol:
S3V60-5000

Specification

Manufacturer
SHINDENGEN
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3.5A
Semiconductor structure
single diode
Max. forward impulse current
120A
Case
AX14 (Ø4.4x7mm)
Max. forward voltage
1.05V
Leakage current
10µA
Gross weight1.07 g
Certificates
See other products in this category: THT universal diodes SHINDENGEN,
*
S3V60-5000
375 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 200 pcs - 0.20 USDGross price for quantities from 200 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs