+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S401EAP

Thyristor: standard; 400V; Ifmax: 1A; 640mA; Igt: 10mA; TO92; THT

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S401EAP
TME Symbol:
S401EAP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
1A
Load current
640mA
Gate current
10mA
Case
TO92
Mounting
THT
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S401EAP
0 in TME stock
Net price for quantities from 2000 pcs - 0.54 USDGross price for quantities from 2000 pcs - 0.54 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.