+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CCS571103R8034

Circuit breaker; 240VAC; Inom: 3A; Poles: 1+N; plug-in SMISSLINE

Manufacturer: ABB

Manufacturer part number:
2CCS571103R8034
TME Symbol:
S401M-C3NP

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
240V AC
Current rating
3A
Number of poles
1+N
Mounting
plug-in SMISSLINE
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
S400M
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2
Body dimensions
18x91x75mm
Trade name
MCB
Operating temperature
-25...60°C
Gross weight221 g
Certificates
EAN code7612270108497
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CCS571103R8034
0 in TME stock
Net price for quantities from 1 pcs - 133.37 USDGross price for quantities from 1 pcs - 133.37 USD
Net price for quantities from 5 pcs - 124.47 USDGross price for quantities from 5 pcs - 124.47 USD
Net price for quantities from 10 pcs - 115.58 USDGross price for quantities from 10 pcs - 115.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.