+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CCS571001R1134

Circuit breaker; 230VAC; Inom: 13A; Poles: 1; plug-in SMISSLINE


Manufacturer: ABB

Manufacturer part number:
2CCS571001R1134
TME Symbol:
S401M-UCC13

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
13A
Number of poles
1
Mounting
plug-in SMISSLINE
Characteristics
UC-C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
S400M
Electrical life
10000 cycles
Conform to the norm
IEC EN 60947-2
Body dimensions
18x91x75mm
Trade name
MCB
Operating temperature
-25...60°C
Gross weight145 g
Certificates
EAN code7612270109838
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CCS571001R1134
0 in TME stock
Net price for quantities from 1 pcs - 72.08 USDGross price for quantities from 1 pcs - 72.08 USD
Net price for quantities from 10 pcs - 67.28 USDGross price for quantities from 10 pcs - 67.28 USD
Net price for quantities from 20 pcs - 62.47 USDGross price for quantities from 20 pcs - 62.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.