+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CCS572001R1638

Circuit breaker; 400VAC; Inom: 63A; Poles: 2; plug-in SMISSLINE


Manufacturer: ABB

Manufacturer part number:
2CCS572001R1638
TME Symbol:
S402M-UCZ63

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
63A
Number of poles
2
Mounting
plug-in SMISSLINE
Characteristics
UC-C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
S400M
Electrical life
10000 cycles
Conform to the norm
IEC EN 60947-2
Body dimensions
36x91x75mm
Trade name
MCB
Operating temperature
-25...60°C
Gross weight290 g
Certificates
EAN code7612270110414
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CCS572001R1638
0 in TME stock
Net price for quantities from 1 pcs - 365.20 USDGross price for quantities from 1 pcs - 365.20 USD
Net price for quantities from 5 pcs - 340.86 USDGross price for quantities from 5 pcs - 340.86 USD
Net price for quantities from 10 pcs - 318.94 USDGross price for quantities from 10 pcs - 318.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.