+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CCS573001R0984

Circuit breaker; 415VAC; Inom: 0.5A; Poles: 3; plug-in SMISSLINE

Manufacturer: ABB

Manufacturer part number:
2CCS573001R0984
TME Symbol:
S403M-C0.5

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
415V AC
Current rating
0.5A
Number of poles
3
Mounting
plug-in SMISSLINE
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
S400M
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2
Body dimensions
54x91x82mm
Trade name
MCB
Operating temperature
-25...60°C
Gross weight322 g
Certificates
EAN code7612270102860
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CCS573001R0984
0 in TME stock
Net price for quantities from 1 pcs - 201.64 USDGross price for quantities from 1 pcs - 201.64 USD
Net price for quantities from 4 pcs - 188.20 USDGross price for quantities from 4 pcs - 188.20 USD
Net price for quantities from 12 pcs - 174.75 USDGross price for quantities from 12 pcs - 174.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.