+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S431GVWB/S530-E2

Display: LED; 7-segment; 10mm; No.char: 1; green; 1.05mcd; cathode

Manufacturer: EVERLIGHT

Manufacturer part number:
S431GVWB/S530-E2
TME Symbol:
S431GVWB/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Number of characters
1
Colour
green
Luminosity
1.05mcd
Common electrode
cathode
Mounting
THT
Wavelength
568nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S431GVWB/S530-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 38 pcs - 0.41 USDGross price for quantities from 38 pcs - 0.41 USD
Net price for quantities from 76 pcs - 0.39 USDGross price for quantities from 76 pcs - 0.39 USD
Net price for quantities from 152 pcs - 0.36 USDGross price for quantities from 152 pcs - 0.36 USD
Net price for quantities from 304 pcs - 0.34 USDGross price for quantities from 304 pcs - 0.34 USD
Net price for quantities from 608 pcs - 0.33 USDGross price for quantities from 608 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)