+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S432SYGWA/S530-E1

Display: LED; 7-segment; 10mm; No.char: 1; yellow-green; 2.8mcd


Manufacturer: EVERLIGHT

Manufacturer part number:
S432SYGWA/S530-E1
TME Symbol:
S432SYGWA/S530-E1

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Number of characters
1
Colour
yellow-green
Luminosity
2.8mcd
Common electrode
anode
Mounting
THT
Wavelength
575nm
Operating voltage
2.4V
Gross weight1.102 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S432SYGWA/S530-E1
508 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 38 pcs - 0.30 USDGross price for quantities from 38 pcs - 0.30 USD
Net price for quantities from 152 pcs - 0.29 USDGross price for quantities from 152 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 38 pcs