+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S432UBWA/C470

Display: LED; 7-segment; 10mm; No.char: 1; blue; 2.8mcd; anode; 2.4V

Manufacturer: EVERLIGHT

Manufacturer part number:
S432UBWA/C470
TME Symbol:
S432UBWA/C470

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Number of characters
1
Colour
blue
Luminosity
2.8mcd
Common electrode
anode
Mounting
THT
Wavelength
468nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S432UBWA/C470
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 38 pcs - 0.90 USDGross price for quantities from 38 pcs - 0.90 USD
Net price for quantities from 76 pcs - 0.85 USDGross price for quantities from 76 pcs - 0.85 USD
Net price for quantities from 152 pcs - 0.80 USDGross price for quantities from 152 pcs - 0.80 USD
Net price for quantities from 304 pcs - 0.76 USDGross price for quantities from 304 pcs - 0.76 USD
Net price for quantities from 608 pcs - 0.65 USDGross price for quantities from 608 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.