+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S4362B-WE45X45

RFID sticker; 13.56MHz; ISO: ISO 14443A; 180BROM; 45x45mm


Manufacturer: SYSTEM 7 SECURITY

Manufacturer part number:
S4362B-WE45X45
TME Symbol:
S4362B-WE45X45

Specification

Manufacturer
SYSTEM 7 SECURITY
Type of communications module
RFID sticker
Frequency
13.56MHz
ISO standard
ISO 14443A
Memory
180B ROM
Body dimensions
45x45mm
Shape
rectangular
Gross weight0.731 g
Certificates
See other products in this category: RFID modules and readers SYSTEM 7 SECURITY,
*
S4362B-WE45X45
333 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.