+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CCS471001R0065

Circuit breaker; 230VAC; Inom: 6A; Poles: 1; plug-in SMISSLINE

Manufacturer: ABB

Manufacturer part number:
2CCS471001R0065
TME Symbol:
S451M-B6

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
6A
Number of poles
1
Mounting
plug-in SMISSLINE
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
S400M
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898-1
Body dimensions
69x89x94.5mm
Trade name
MCB
Operating temperature
-25...60°C
Gross weight142 g
Certificates
EAN code7612270105366
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CCS471001R0065
0 in TME stock
Net price for quantities from 1 pcs - 54.83 USDGross price for quantities from 1 pcs - 54.83 USD
Net price for quantities from 10 pcs - 51.18 USDGross price for quantities from 10 pcs - 51.18 USD
Net price for quantities from 20 pcs - 47.52 USDGross price for quantities from 20 pcs - 47.52 USD
No. of pieces (Multiplicity: 1)