+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CCS473001R0324

Circuit breaker; 240/415VAC; Inom: 32A; Poles: 3; Charact: C; 10kA


Manufacturer: ABB

Manufacturer part number:
2CCS473001R0324
TME Symbol:
S453M-C32

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
240/415V AC
Current rating
32A
Number of poles
3
Mounting
plug-in SMISSLINE
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
S400M
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2
Body dimensions
69x89x94.5mm
Trade name
MCB
Operating temperature
-25...60°C
Gross weight426 g
Certificates
EAN code7612270107131
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CCS473001R0324
0 in TME stock
Net price for quantities from 1 pcs - 181.84 USDGross price for quantities from 1 pcs - 181.84 USD
Net price for quantities from 6 pcs - 169.72 USDGross price for quantities from 6 pcs - 169.72 USD
Net price for quantities from 12 pcs - 157.60 USDGross price for quantities from 12 pcs - 157.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.