+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CCS473001R0461

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 3; Charact: D; 10kA


Manufacturer: ABB

Manufacturer part number:
2CCS473001R0461
TME Symbol:
S453M-D16

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
3
Mounting
plug-in SMISSLINE
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...35mm2
Manufacturer series
S400M
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898-1
Body dimensions
69x89x94.5mm
Trade name
MCB
Operating temperature
-25...60°C
Gross weight426 g
Certificates
EAN code7612270107216
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CCS473001R0461
0 in TME stock
Net price for quantities from 1 pcs - 200.91 USDGross price for quantities from 1 pcs - 200.91 USD
Net price for quantities from 6 pcs - 187.52 USDGross price for quantities from 6 pcs - 187.52 USD
Net price for quantities from 12 pcs - 174.12 USDGross price for quantities from 12 pcs - 174.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.