+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S4D015

Torch: universal; Colour: black


Manufacturer: MAGLITE

Manufacturer part number:
S4D015
TME Symbol:
S4D015

Specification

Manufacturer
MAGLITE
Type of torch
universal
Body colour
black
Body material
aluminium
Light source features
  • luminous flux adjustment
  • self-cleaning switching contacts
  • spare bulb in rear cap
  • switch button in housing recess
Power supply
  • battery LR20 D 1,5V x4
Gross weight530.18 g

WATCH VIDEO

See other products in this category: Torches MAGLITE,
*
S4D015
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.98 USDGross price for quantities from 1 pcs - 62.98 USD
Net price for quantities from 3 pcs - 58.40 USDGross price for quantities from 3 pcs - 58.40 USD
Net price for quantities from 5 pcs - 54.64 USDGross price for quantities from 5 pcs - 54.64 USD