+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S4E330AA0607

Fan: AC; axial; 230VAC; 1605m3/h; ball; 1400rpm; IP44; black


Manufacturer: EBM-PAPST

Manufacturer part number:
S4E330AA0607
TME Symbol:
S4E330-AA06-07

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Power consumption
130W
Current rating
0.58A
Fan efficiency
1605m3/h
Kind of Bearing
ball
Rotational rate/speed
1400rpm
Frequency
50Hz
Enclosure material
plastic, steel
Insulation class
B
IP rating
IP44
Leads
terminal block
Operating temperature
-40...50°C
Fan motor
M4E068-EC
Colour
black
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 230V AC
Gross weight4.45 kg
Certificates
See other products in this category: AC230V Fans EBM-PAPST,
*
S4E330AA0607
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order