+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S511SURWA/S530-A2

Display: LED; 7-segment; 14.22mm; No.char: 1; red; 4mcd; cathode

Manufacturer: EVERLIGHT

Manufacturer part number:
S511SURWA/S530-A2
TME Symbol:
S511SURWA/S530-A2

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Number of characters
1
Colour
red
Luminosity
4mcd
Common electrode
cathode
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S511SURWA/S530-A2
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 20 pcs - 0.62 USDGross price for quantities from 20 pcs - 0.62 USD
Net price for quantities from 40 pcs - 0.59 USDGross price for quantities from 40 pcs - 0.59 USD
Net price for quantities from 80 pcs - 0.55 USDGross price for quantities from 80 pcs - 0.55 USD
Net price for quantities from 160 pcs - 0.52 USDGross price for quantities from 160 pcs - 0.52 USD
Net price for quantities from 320 pcs - 0.48 USDGross price for quantities from 320 pcs - 0.48 USD
Net price for quantities from 640 pcs - 0.45 USDGross price for quantities from 640 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)