+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S511SYGWA/S530-E2

Display: LED; 7-segment; 14.22mm; No.char: 1; yellow-green; 2.8mcd


Manufacturer: EVERLIGHT

Manufacturer part number:
S511SYGWA/S530-E2
TME Symbol:
S511SYGWA/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Number of characters
1
Colour
yellow-green
Luminosity
2.8mcd
Common electrode
cathode
Mounting
THT
Wavelength
575nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S511SYGWA/S530-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 20 pcs - 0.33 USDGross price for quantities from 20 pcs - 0.33 USD
Net price for quantities from 40 pcs - 0.32 USDGross price for quantities from 40 pcs - 0.32 USD
Net price for quantities from 80 pcs - 0.30 USDGross price for quantities from 80 pcs - 0.30 USD
Net price for quantities from 160 pcs - 0.28 USDGross price for quantities from 160 pcs - 0.28 USD
Net price for quantities from 320 pcs - 0.26 USDGross price for quantities from 320 pcs - 0.26 USD
Net price for quantities from 640 pcs - 0.24 USDGross price for quantities from 640 pcs - 0.24 USD