+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S512SRWB/S228

Display: LED; 7-segment; 14.22mm; No.char: 1; red; 11mcd; anode; 2.4V

Manufacturer: EVERLIGHT

Manufacturer part number:
S512SRWB/S228
TME Symbol:
S512SRWB/S228

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Number of characters
1
Colour
red
Luminosity
11mcd
Common electrode
anode
Mounting
THT
Wavelength
650nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
S512SRWB/S228
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 20 pcs - 0.37 USDGross price for quantities from 20 pcs - 0.37 USD
Net price for quantities from 40 pcs - 0.35 USDGross price for quantities from 40 pcs - 0.35 USD
Net price for quantities from 80 pcs - 0.33 USDGross price for quantities from 80 pcs - 0.33 USD
Net price for quantities from 160 pcs - 0.31 USDGross price for quantities from 160 pcs - 0.31 USD
Net price for quantities from 320 pcs - 0.29 USDGross price for quantities from 320 pcs - 0.29 USD
Net price for quantities from 640 pcs - 0.27 USDGross price for quantities from 640 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)