+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S6010LS2TP

Thyristor: standard; 600V; Ifmax: 10A; 6.4A; Igt: 200uA; TO220-3; THT

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S6010LS2TP
TME Symbol:
S6010LS2TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
10A
Load current
6.4A
Gate current
0.2mA
Case
TO220-3
Mounting
THT
Max. forward impulse current
2A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S6010LS2TP
0 in TME stock
Net price for quantities from 1000 pcs - 1.47 USDGross price for quantities from 1000 pcs - 1.47 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.