+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S6010VS2TP

Thyristor; 600V; Ifmax: 10A; 6.4A; Igt: 200uA; TO251; THT; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
S6010VS2TP
TME Symbol:
S6010VS2TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
10A
Load current
6.4A
Gate current
0.2mA
Case
TO251
Mounting
THT
Kind of package
tube
Max. forward impulse current
100A
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S6010VS2TP
0 in TME stock
Net price for quantities from 750 pcs - 0.97 USDGross price for quantities from 750 pcs - 0.97 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.