+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S60BV011

Tip; conical sloped; 1.1mm; 325÷358°C; sloped 60°

Manufacturer: THERMALTRONICS

Manufacturer part number:
S60BV011
TME Symbol:
S60BV011

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical sloped
Tip dimensions
1.1mm
Tip temperature
325...358°C
Soldering equipment features
sloped 60°
Related items
SHP-SM, TMT-2000S-SM
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight13.667 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S60BV011
0 in TME stock
Net price for quantities from 1 pcs - 16.96 USDGross price for quantities from 1 pcs - 16.96 USD
Net price for quantities from 3 pcs - 16.12 USDGross price for quantities from 3 pcs - 16.12 USD
No. of pieces (Multiplicity: 1)