+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S60CS010

Tip; conical; 1mm; 325÷358°C; SSC-601A

Manufacturer: THERMALTRONICS

Manufacturer part number:
S60CS010
TME Symbol:
S60CS010

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical
Tip dimensions
1mm
Tip temperature
325...358°C
Related items
SHP-SM, TMT-2000S-SM
Engineering PN
SSC-601A
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight14.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
S60CS010
0 in TME stock
Net price for quantities from 1 pcs - 16.96 USDGross price for quantities from 1 pcs - 16.96 USD
Net price for quantities from 3 pcs - 15.82 USDGross price for quantities from 3 pcs - 15.82 USD
No. of pieces (Multiplicity: 1)