+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S70GL02GS12FHBV20

IC: FLASH memory; 2GbFLASH; CFI,parallel; 120ns; BGA64; parallel


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
S70GL02GS12FHBV20
TME Symbol:
S70GL02GS12FHBV20

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
2Gb FLASH
Operating voltage
2.7...3.6V
Access time
120ns
Case
BGA64
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
in-tray
Application
automotive
Interface
  • CFI
  • parallel
Gross weight0.5 g
Certificates
*
S70GL02GS12FHBV20
0 in TME stock
Net price for quantities from 360 pcs - 42.34 USDGross price for quantities from 360 pcs - 42.34 USD
No. of pieces (Multiplicity: 360)
Minimum order quantity: 360.
Multiplicity: 360.